
12-bit Analog-to-Digital Converter (ADC) offering dual 1.0-GSPS or single 2.0-GSPS conversion rates. Features a 2.5LSB Integral Nonlinearity (INL) and 0.4LSB Differential Nonlinearity (DNL). Supports LVDS and Parallel interfaces, with a 54.6dB Signal to Noise Ratio (SNR). Operates from a 1.8V to 2V supply voltage, with a typical power consumption of 3.38W. Packaged in a 292-BGA for surface mounting, with tin/silver contact plating.
Sign in to ask questions about the Texas Instruments ADC12D1000CIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1000CIUT/NOPB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver |
| Conversion Rate | 3.2GS/s |
| Differential Nonlinearity | 0.4LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.06W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 3.38W |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2GS/s |
| Signal to Noise Ratio (SNR) | 54.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D1000CIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
