
2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, PLASTIC, MS-034BAL-2, BGA-292
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12D1000RFIUT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 3.2GS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.06W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Power Consumption | 3.51W |
| Resolution | 12b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 54.6dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
