
Dual 12-bit, 1.0-GSPS or Single 2.0-GSPS RF Sampling Analog-to-Digital Converter (ADC) featuring a 292-BGA package. Offers a conversion rate of 3.2GS/s with a sampling rate of 2GS/s. Achieves 0.96LSB Differential Nonlinearity and 7.25LSB Integral Nonlinearity. Supports LVDS and Parallel interfaces with differential analog inputs. Operates from a 1.8V to 2V supply, consuming 3.51W, and functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC12D1000RFIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1000RFIUT/NOPB technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 3.2GS/s |
| Differential Nonlinearity | 0.96LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7.25LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.06W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Packaging | Rail/Tube |
| Power Consumption | 3.51W |
| Power Dissipation | 3.51W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2GS/s |
| Signal to Noise Ratio (SNR) | 54.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D1000RFIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
