
Dual 12-bit analog-to-digital converter (ADC) with a maximum sampling rate of 3.2 GS/s. Features differential input and LVDS/Parallel interfaces. Operates with a single supply voltage between 1.8V and 2V, consuming 3.88W typical power. Encased in a 292-BGA package for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12D1600CIUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1600CIUT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 3.2GS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.37W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Package Quantity | 40 |
| Packaging | Tray |
| Power Consumption | 3.88W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 3.2GS/s |
| Signal to Noise Ratio (SNR) | 54.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12D1600CIUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
