Dual 12-bit Analog-to-Digital Converter (ADC) offering a 3.2GS/s sampling rate. Features 2 analog inputs with a 12-bit resolution and bipolar polarity. Operates with a 1.8V to 2V supply voltage, consuming 3.8W of power. Interface options include LVDS and Parallel. Packaged in a 292-BGA for surface mounting, with tin/silver contact plating and RoHS compliance.
Sign in to ask questions about the Texas Instruments ADC12D1600CIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1600CIUT/NOPB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver |
| Conversion Rate | 3.2GS/s |
| Differential Nonlinearity | 0.4LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.37W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 3.88W |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.2GS/s |
| Signal to Noise Ratio (SNR) | 54.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D1600CIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
