
12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) 292-BGA -40 to 85
Sign in to ask questions about the Texas Instruments ADC12D1600RFIUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1600RFIUT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 3.2GS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.37W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 2V |
| Packaging | Rail/Tube |
| Power Consumption | 3.88W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 3.2GS/s |
| Signal to Noise Ratio (SNR) | 54.6dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12D1600RFIUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
