
ADC12D1000RF/ADC12D1600RF ADC Reference Board 3.2GSPS WaveVision 5 IDE
Sign in to ask questions about the Texas Instruments ADC12D1600RFRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1600RFRB technical specifications.
| Type | Reference Board |
| Supported Device | ADC12D1000RF/ADC12D1600RF |
| Supported Device Technology | ADC |
| Input Voltage Range | 7.5(Typ)VDC |
| Number of Bits | 12 |
| Sampling Rate | 3.2GSPS |
| IDE | WaveVision 5 |
| Interface Type | USB |
| Windows | Win XP |
| Daughter Cards | No |
| Support FPGA | Yes |
| Operating Systems | Win XP |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADC12D1600RFRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.