
12-bit dual analog-to-digital converter (ADC) supporting 1.8GSPS per channel or a single 3.6GSPS conversion rate. Features include a 3.6GS/s sampling rate, 2 analog inputs, and LVDS/Parallel interface. Achieves 0.4LSB differential nonlinearity and 2.5LSB integral nonlinearity, with a signal-to-noise ratio of 58.5dB. Operates from a 1.8V to 2V supply voltage, housed in a 292-BGA package for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC12D1800CIUT/NOPB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver |
| Conversion Rate | 3.6GS/s |
| Differential Nonlinearity | 0.4LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.95W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 21 |
| Packaging | Tray |
| Power Consumption | 4.18W |
| Power Dissipation | 4.1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.6GS/s |
| Signal to Noise Ratio (SNR) | 58.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D1800CIUT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
