
Dual 1.8GSPS or Single 3.6GSPS RF-sampling analog-to-digital converter (ADC) with 12-bit resolution. Features differential input type, LVDS and parallel interface, and a maximum sampling rate of 3.6GS/s. Offers 2.5LSB integral nonlinearity and 58.5dB signal-to-noise ratio. Operates from a 1.8V to 2V supply voltage with a maximum power dissipation of 4.95W. Surface mountable in a BGA package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12D1800RFIUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1800RFIUT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 3.6GS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.95W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 4.4W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 3.6GS/s |
| Signal to Noise Ratio (SNR) | 58.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12D1800RFIUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
