
12-bit, dual 1.8GSPS or single 3.6GSPS RF-sampling analog-to-digital converter (ADC). Features a 3.6GS/s conversion rate, 2 differential analog inputs, and LVDS/Parallel interface. Offers 0.4LSB DNL and 2.5LSB INL, with a signal-to-noise ratio of 58.5dB. Operates from a 1.8V to 2V supply, with a maximum power dissipation of 4.95W. Packaged in a 292-BGA for surface mounting, with tin/silver contact plating.
Sign in to ask questions about the Texas Instruments ADC12D1800RFIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D1800RFIUT/NOPB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver |
| Conversion Rate | 3.6GS/s |
| Differential Nonlinearity | 0.4LSB |
| Evaluation Kit | Yes |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.95W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Packaging | Tray |
| Power Consumption | 4.4W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.6GS/s |
| Signal to Noise Ratio (SNR) | 58.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D1800RFIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
