Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a 4GS/s sampling rate. Features differential inputs, SPI interface, and 2.5LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates with analog and digital single supply voltages from 1.9V to 2.1V. Packaged in a BGA with Tin/Lead contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12D2000RFIUT technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.34W |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4GS/s |
| Signal to Noise Ratio (SNR) | 18dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Not Compliant |
No datasheet is available for this part.