ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, PBGA292
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12D2000RFIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D2000RFIUT/NOPB technical specifications.
| Package/Case | BGA |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2V |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 4GS/s |
| Signal to Noise Ratio (SNR) | 55.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D2000RFIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.