
12-bit, dual 500-MSPS or single 1.0-GSPS RF sampling analog-to-digital converter (ADC). Features a 1.0 GS/s conversion rate, 12-bit resolution, and differential inputs. Offers LVDS and parallel interfaces, with a signal-to-noise ratio (SNR) of 57.5dB and integral nonlinearity (INL) of 7.25LSB. Operates from a 1.8V to 2V supply voltage, with a maximum power dissipation of 3.45W. Packaged in a 292-BGA tray for surface mounting, with tin-lead contact plating.
Texas Instruments ADC12D500RFIUT technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1GS/s |
| Differential Nonlinearity | 0.95LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7.25LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.45W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 21 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 2.02W |
| Power Dissipation | 2.02W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 57.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
