
Texas Instruments ADC12D800RFIUT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 1.6GS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.45W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 2.5W |
| Resolution | 12b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 57.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12D800RFIUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
