
12-bit, dual 800-MSPS or single 1.6-GSPS RF sampling analog-to-digital converter (ADC). Features a 1.6 GS/s conversion rate, 12-bit resolution, and differential input type. Offers LVDS and parallel interfaces, with integral nonlinearity of 7.25 LSB and differential nonlinearity of 0.95 LSB. Operates from a 1.8V to 2V supply, with a maximum power dissipation of 3.45W. Packaged in a 292-BGA with tin/silver contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC12D800RFIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12D800RFIUT/NOPB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver |
| Conversion Rate | 1.6GS/s |
| Differential Nonlinearity | 0.95LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7.25LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.45W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.5W |
| Power Dissipation | 2.5W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.6GS/s |
| Signal to Noise Ratio (SNR) | 57.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D800RFIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
