Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features differential input type, parallel interface, and a conversion rate of 80,000 kS/s. Offers 0.5 LSB differential nonlinearity and 1.2 LSB integral nonlinearity. Operates with a 3.3V supply voltage, consuming 600mW maximum power. This surface mount component boasts a signal-to-noise ratio of 71.5dB and is RoHS compliant with tin matte contact plating.
Texas Instruments ADC12DC080CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 600mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.