Dual-channel, 12-bit pipelined analog-to-digital converter (ADC) with a sampling rate of 80 MSPS. Features differential inputs, parallel and serial interfaces, and a signal-to-noise ratio (SNR) of 71.5 dB. Operates from a 2.7V to 3.6V single supply voltage, with a nominal supply current of 200mA. Offers integral nonlinearity (INL) of 1.2 LSB and differential nonlinearity (DNL) of 0.5 LSB. Suitable for surface mount and through-hole applications, with a maximum operating temperature of 85°C.
Texas Instruments ADC12DC080CISQE/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 200mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 600mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
