
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 105 MSPS conversion rate and 1.0 GHz input bandwidth. Features differential inputs, a parallel interface, and a 1.1 LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply with a nominal current of 242mA. This surface-mount component offers a 71 dB signal-to-noise ratio and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC12DC105CISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12DC105CISQE/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 242mA |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 800mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12DC105CISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
