12-bit, dual 2.7-GSPS or single 5.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCBGA -40 to 85
Texas Instruments ADC12DJ2700AAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 950 |
| Supply Voltage-Nom | 1.1 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.04 |
| Analog Input Voltage-Min | -1.04 |
| RoHS | Yes |
| Eccn Code | 3A001A5A3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12DJ2700AAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.