
Dual-channel, 12-bit analog-to-digital converter (ADC) with a sampling rate of 40 MS/s per channel. Features 2.6 LSB integral nonlinearity and a signal-to-noise ratio of 69 dB. Operates with a supply voltage range of 2.7V to 3.6V and a typical power consumption of 210mW. This surface-mount component utilizes a parallel interface and is housed in a TQFP package with tin-lead contact plating.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12DL040CIVS technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 2.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 258mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 210mW |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
