
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features 2 analog inputs and a parallel interface. Operates from a 2.7V to 3.6V supply voltage with a nominal supply current of 58mA. Integral nonlinearity is 2.6 LSB and signal-to-noise ratio is 69 dB. Packaged in a 64-TQFP with tin, matte contact plating, suitable for surface mounting. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments ADC12DL040CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 2.6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 58mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 210mW |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12DL040CIVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
