
Dual 12-bit Analog-to-Digital Converter (ADC) with a 65 MSPS conversion rate. Features differential input, parallel interface, and a 12-bit resolution. Operates at 3.3V with 360mW power consumption. Suitable for surface mount applications with a TQFP package. Includes 2 analog inputs and 2 A/D converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12DL065CIVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12DL065CIVS technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12DL065CIVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
