
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features 1.7 LSB integral nonlinearity and 69 dB signal-to-noise ratio. Operates from a 3V to 3.6V supply, consuming 360mW at 3.3V. Surface mountable in a 64-TQFP package, suitable for -40°C to 85°C operation. Parallel interface for data output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12DL065CIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12DL065CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Integral Nonlinearity (INL) | 1.7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12DL065CIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
