
Dual 12-bit Analog-to-Digital Converter (ADC) featuring a 66 MSPS sampling rate per channel. This IC offers 2 analog inputs and 2 A/D converters, providing a 12-bit resolution. It operates with a 3.3V supply voltage and has a power consumption of 686mW. The component is surface mountable in a TQFP package and supports parallel interface. Maximum operating temperature is 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12DL066CIVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12DL066CIVS technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 66000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 895mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 686mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66000000S/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12DL066CIVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
