
Dual-channel, 12-bit pipelined analog-to-digital converter (ADC) with a sampling rate of 80 MSPS per channel. Features a parallel interface, 1 LSB differential nonlinearity, and 3.5 LSB integral nonlinearity. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Housed in a 64-pin TQFP package with tin-matte plating, suitable for surface mounting. Offers a signal-to-noise ratio of 69.3 dB and a power consumption of 447mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12DL080CIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12DL080CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 447mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 69.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12DL080CIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
