Dual-channel, 12-bit pipelined analog-to-digital converter (ADC) with a sampling rate of 80 MS/s per channel. Features differential inputs, LVDS and serial interfaces, and a bipolar polarity. Offers 1.5 LSB integral nonlinearity and 0.5 LSB differential nonlinearity, with a signal-to-noise ratio of 71 dB. Operates from a 2.7V to 3.6V supply, with a maximum power dissipation of 845mW. Packaged in a 60-pin WQFN with tin-matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC12DS080CISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12DS080CISQE/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 845mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 800mW |
| Power Dissipation | 845mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12DS080CISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.