
Eight-channel, 12-bit analog-to-digital converter (ADC) with a 50 MS/s sampling rate. Features LVDS, Serial, and Parallel interfaces, 3 LSB integral nonlinearity, and a 69.9 dB signal-to-noise ratio. Operates from a 1.14V to 1.26V single supply voltage, consuming 385mW of power. Packaged in a 68-VQFN, this surface-mount component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments ADC12EU050CIPLQ/NOPB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 50000KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Nominal Supply Current | 152mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 168 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 385mW |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 69.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12EU050CIPLQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
