
The ADC12H030CIWM/NOPB is an 8-bit single analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a single 5V supply voltage and has a power dissipation of 500mW. The device is packaged in a SOT-23-6 surface mount package and is RoHS compliant. It is designed for use in applications where a high degree of accuracy is required, with an integral nonlinearity of 1LSB.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12H030CIWM/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
