The ADC12H032CIWM is a 12-bit analog-to-digital converter with four channels, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 33mW. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with 36 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12H032CIWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.
