
12-bit, 80 MSPS analog-to-digital converter (ADC) with serial and parallel SPI interface. Features 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 3 LSB. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Packaged in a 24-SSOP with tin contact plating, suitable for surface mounting. Offers unipolar operation and a maximum power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments ADC12H034CIMSA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12H034CIMSA/NOPB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 80000000S/s |
| Series | PowerWise® |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12H034CIMSA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.