The ADC12H038CIWM is a 12-bit successive approximation analog-to-digital converter from Texas Instruments. It features a 28-pin R-PDSO-G28 package and operates within an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V and is designed for use in a variety of applications. The ADC12H038CIWM is a single-function device with a dual terminal position and measures 7.5mm in width and 17.9mm in length.
Texas Instruments ADC12H038CIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.