The ADC12H038CIWM/NOPB is an 8-channel 8-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is designed for surface mount applications and has a nominal supply current of 2.3mA. It is RoHS compliant and suitable for single-supply operation.
Texas Instruments ADC12H038CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.