
The ADC12J1600NKE is a 12-bit analog-to-digital converter with a nominal supply voltage of 1.2V and a maximum supply current of 598uA. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in the S-PQCC-N68 package. This industrial-grade converter is designed for use in a variety of applications, including those requiring high accuracy and reliability.
Texas Instruments ADC12J1600NKE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 598 |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.95 |
| Analog Input Voltage-Min | -0.725 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12J1600NKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.