The ADC12J1600NKER is a 12-bit quad analog-to-digital converter from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and features a 68-pin HVQCCN package. The converter has a nominal supply voltage of 1.2V and a maximum supply current of 598mA. It can handle analog input voltages from -0.725V to 0.95V. The ADC12J1600NKER is designed for use in industrial applications where high accuracy and reliability are required.
Texas Instruments ADC12J1600NKER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 598 |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.95 |
| Analog Input Voltage-Min | -0.725 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12J1600NKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.