The ADC12J1600NKET is a 12-bit analog-to-digital converter from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 1.2V. The device has 68 terminals and a pin count of 68. It is available in a 10mm x 10mm HVQCCN package. The ADC12J1600NKET has a maximum supply current of 598mA and can convert analog input voltages between -0.725V and 0.95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12J1600NKET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12J1600NKET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 598 |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.95 |
| Analog Input Voltage-Min | -0.725 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12J1600NKET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.