The ADC12J2700NKE10 is a 12-bit analog-to-digital converter with a supply voltage of 1.2V and an industrial temperature range of -40 to 85 degrees Celsius. It features 68 terminals in a quad terminal position and a JEDEC package code of S-XQCC-N68. The converter has a proprietary method and a maximum analog input voltage of 0.95V. It is available in a VQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12J2700NKE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12J2700NKE10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.95 |
| Analog Input Voltage-Min | -0.95 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12J2700NKE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.