The ADC12J4000NKE is a 12-bit analog-to-digital converter from Texas Instruments. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 68 terminals and is packaged in a 10mm x 10mm VQFN-68 package. It operates on a nominal supply voltage of 1.2V and has a maximum supply current of 826mA. The converter is designed for industrial temperature applications and supports proprietary analog-to-digital conversion methods.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12J4000NKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12J4000NKE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 826 |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.95 |
| Analog Input Voltage-Min | -0.95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12J4000NKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.