The ADC12J4000NKER is a 12-bit analog-to-digital converter with a supply voltage of 1.2V and an operating temperature range of -40°C to 85°C. It has 68 terminals in a quad terminal position and is packaged in a 68-pin HVQCCN package. The converter is designed for industrial temperature applications and has a proprietary conversion method. It can handle analog input voltages from -0.95V to 0.95V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12J4000NKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12J4000NKER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.95 |
| Analog Input Voltage-Min | -0.95 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12J4000NKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.