Single ADC SAR 73ksps 12-bit+Sign Serial 16-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12L030CIWM/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Sampling Rate | 73000S/s |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.