The ADC12L034CIWM is a 12-bit 4-channel analog-to-digital converter with SPI interface in a SOIC-28 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 15mW. This device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12L034CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12L034CIWM technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 73000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12L034CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.