12-bit, 62 MSPS Analog-to-Digital Converter (ADC) with a differential input type. Features 0.5 LSB DNL and 2.4 LSB INL for precise conversion. Operates from a 3V to 3.6V supply voltage, consuming 354mW. Encased in a 32-LQFP package with tin contact plating, suitable for surface mounting. Offers a 66dB SNR and a bipolar polarity.
Texas Instruments ADC12L063CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Conversion Rate | 62000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 354mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12L063CIVY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
