The ADC12L066CIVY is a 12-bit analog-to-digital converter with a conversion rate of 66,000 kilosamples per second. It has a single analog input channel and operates from a 3.3-volt supply. The device is packaged in a lead-free LQFP package and is suitable for operating over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC12L066CIVY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12L066CIVY technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 66000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12L066CIVY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
