12-bit pipelined Analog-to-Digital Converter (ADC) with a sampling rate of 105 MS/s. Features a parallel interface, single analog input, and bipolar polarity. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Integral Nonlinearity (INL) is -3.3 LSB, and Signal-to-Noise Ratio (SNR) is 66 dB. Packaged in LQFP with tin, matte contact plating for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC12L080CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Integral Nonlinearity (INL) | -3.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 425mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.