
Quad-channel, 12-bit analog-to-digital converter (ADC) with a sampling rate of 65 MS/s. Features LVDS and serial interfaces, 1.4 LSB integral nonlinearity, and 69.3 dB signal-to-noise ratio. Operates from a 3.3V supply with a maximum power dissipation of 990mW. Packaged in a 9x9mm QCC-60 surface-mount package with 0.8mm height and 0.50mm pitch. Suitable for operation between -40°C and 85°C.
Texas Instruments ADC12QS065CISQ technical specifications.
| Conversion Rate | 65000KS/s |
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 990mW |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 828mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 69.3dB |
| Supply Type | Analog, Digital |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12QS065CISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
