
Quad-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features LVDS and serial interfaces, 1.4 LSB integral nonlinearity, and 0.7 LSB differential nonlinearity. Operates from a 3V to 3.6V supply, with a typical power consumption of 828mW. This surface mount component is housed in a 60-WQFN package and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12QS065CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12QS065CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.7LSB |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 828mW |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 69.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12QS065CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
