
ADC 12BIT 170MSPS LVDS 48WQFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC12V170CISQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12V170CISQE technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 781mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 170000000S/s |
| Series | PowerWise® |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12V170CISQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.