
ADC14155 ADC Evaluation Board 155MSPS WaveVision IDE
Texas Instruments ADC14155LFEB technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC14155 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 14 |
| Sampling Rate | 155MSPS |
| IDE | WaveVision |
| Daughter Cards | No |
| Support FPGA | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADC14155LFEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.