
This 14-bit analog-to-digital converter from Texas Instruments features a sampling rate of 155MS/s and a signal-to-noise ratio of 70.1dB. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device consumes 967mW of power and has a resolution of 14 bits. It is available in a 48-pin package and is suitable for use in bipolar applications.
Sign in to ask questions about the Texas Instruments ADC14155W-MLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC14155W-MLS technical specifications.
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.6V |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Polarity | Bipolar |
| Power Consumption | 967mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 155MS/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Spurious-free dynamic range (SFDR) | 82.3dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14155W-MLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
