
IC ADC 14BIT 8VSSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC141S625CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
