
The ADC141S625CIMMX is a 14-bit single-channel analog-to-digital converter from Texas Instruments. It features a package type of MSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 4.8mW. The ADC141S625CIMMX is a lead-free component, but it contains lead. It is available in tape and reel packaging with a quantity of 3500 units.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC141S625CIMMX technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
